• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AOC 22B2H LCD EEC E (A - G) 55.9 cm (22 inch) 1920 x 1080 p 16:9 6.5 ms Headphone input VA LED

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

AOC 22B2H LCD

  • Screen size 55.9 cm (22 inch) Full HD, 1920 x 1080 p;Response time: 6.5 msEnergy efficiency rating (calc): E (A - G)
  • Interfaces: Headphone input;Headphone jack

Technical specifications

  • Display Position Settings: Tilt
  • Backlighting Technology: WLED
Product type

LCD

Resolution (max.)

1920 x 1080 p

Screen size diagonal (cm)

54.61 cm

Screen size diagonal (inches)

22 inch

Screen size diagonal (inches)

22 inch

Image format

16:9

Panel technology

VA LED

Frame rate

75 Hz

Response time

6.5 ms

Brightness

200 cd/m²

Contrast ratio (dyn)

20000000 : 1

Static contrast ratio

3000 : 1

Dot pitch

0.248 mm

Factory colour

Black

Interfaces

Headphone input

No. of HDMI ports

1 x

No. of VGA ports

1 x

Features

Headphone jack

Power consumption (standby)

0.3 W

Hor. viewing angle

178°

Vertical viewing angle

178°

Width

49.278 cm

Height

38.811 cm

Depth

16.294 cm

Weight

2.1 kg

Dim

(W x H x D) 49.278 x 38.811 x 16.294 cm

Display size

- 23 inch

Display type

LED backlit

Range of uses

Home

Display resolution mode

Full HD

Wall mounting option

100 x 100 mm VESA standard

E (A - G)

Display

55.9 cm (22 inch)

Screen resolution

Full HD (1920 x 1080 Pixel)

Display (cm)

55.9 cm

30 kWh/year

Power consumption (off)

0.3 W

Power consumption (ON)

20 W

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2300712 AOC 22B2H LCD EEC E (A - G) 55.9 cm (22 inch) 1920 x 1080 p 16:9 6.5 ms Headphone input VA LED

User & Safety Instructions

User & Safety Instructions 2300712 AOC 22B2H LCD EEC E (A - G) 55.9 cm (22 inch) 1920 x 1080 p 16:9 6.5 ms Headphone input VA LED

Description

Scope of delivery

  • Cable
  • Quick guide.