
AOC 27P2C LCD 68.6 cm (27 inch) EEC E (A - G) 1920 x 1080 p Full HD 4 ms Headphone input, Audio line in IPS LED
Datasheet (PDF)
EAN:
Part number:
Item no:
Highlights & Details
AOC 27P2C LCD
- Screen size 68.6 cm (27 inch) Full HD, 1920 x 1080 p
- Response time: 4 ms
- Energy efficiency rating (calc): E (A - G)
- Interfaces: Headphone input, Audio line in
Technical specifications
- Output power/channel: 2 watt
- Display position settings: Height, rotation, tilt
- Backlighting technology: WLED
- Height adjustment: 150 mm
- Horizontal frame rate: 30 - 85 kHz
- Integrated peripherals: USB 3.2 Gen 1 Hub
- Vertical frame rate: 48 - 75 Hz
- Product type
LCD
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
68.58 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
IPS LED
- Frame rate
75 Hz
- Response time
4 ms
- Brightness
250 cd/m²
- Contrast ratio (dyn)
50000000 : 1
- Static contrast ratio
1000 : 1
- Dot pitch
0.311 mm
- Factory colour
Black
- Interfaces
Headphone input
Audio line in
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of USB 3.2
4 x
- No. of USB 3.0 ports
1 x
- Power consumption (standby)
0.3 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Width
61.36 cm
- Height
36.95 cm
- Depth
5.11 cm
- Weight
5.87
- Dim
(W x H x D) 61.36 x 36.95 x 5.11 cm
- Display size
24 inch - 29 inch
- Display type
LED backlit
- Display resolution mode
Full HD
- Wall mounting option
100 x 100 mm VESA standard
E (A - G)
- Display
68.6 cm (27 inch)
- Display (cm)
68.6 cm
35 kWh/year
- Power consumption (off)
0.3 W
- Power consumption (ON)
23 W
- UKCA
yes
- Eco badge reference
EPEAT
Documents & Downloads
Datasheet
Datasheet 2300725 AOC 27P2C LCD 68.6 cm (27 inch) EEC E (A - G) 1920 x 1080 p Full HD 4 ms Headphone input, Audio line in IPS LED
User & Safety Instructions
User & Safety Instructions 2300725 AOC 27P2C LCD 68.6 cm (27 inch) EEC E (A - G) 1920 x 1080 p Full HD 4 ms Headphone input, Audio line in IPS LED
Description
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 49" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Acer monitor
- AOC monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- BenQ monitor
- Dell monitor
- DisplayPort monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- Iiyama monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- PC monitor 27" 144Hz
- Philips monitor
- Pivoting monitor
- QHD monitor
- Samsung monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- VGA monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































