• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AOC 24G2U/BK LCD EEC E (A - G) 61 cm (24 inch) 1920 x 1080 p 16:9 1 ms Headphone input, Audio line in IPS LED

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

AOC 24G2U/BK LCD

  • Screen size 61 cm (24 inch) Full HD, 1920 x 1080 p;Response time: 1 msEnergy efficiency rating (calc): E (A - G)
  • Interfaces: Headphone input, Audio line in

Technical specifications

  • Adaptive-Sync Technology: AMD FreeSync
  • Output power/channel: 2 watt
  • Display position settings: Height, pivot (rotation), rotation, tilt
  • Background lighting technology: WLED
  • Height adjustment: 130 mm
  • integrated peripherals: USB 3.0 hub
Product type

LCD

Resolution (max.)

1920 x 1080 p

Screen size diagonal (inches)

24 inch

Screen size diagonal (inches)

24 inch

Image format

16:9

Panel technology

IPS LED

Response time

1 ms

Brightness

250 cd/m²

Contrast ratio (dyn)

80000000 : 1

Static contrast ratio

1000 : 1

Dot pitch

0.275 mm

Factory colour

Black

Interfaces

Headphone input

Audio line in

No. of DisplayPort

1 x

No. of HDMI ports

2 x

No. of USB type A 3.0 ports

4 x

Power consumption (standby)

0.3 W

Hor. viewing angle

178°

Vertical viewing angle

178°

Weight

4.25 kg

Display size

24 inch - 29 inch

Display type

LED backlit

Display resolution mode

Full HD

Wall mounting option

100 x 100 mm VESA standard

E (A - G)

Display

61 cm (24 inch)

Display (cm)

61 cm

32 kWh/year

Power consumption (off)

0.3 W

Power consumption (ON)

25 W

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2300693 AOC 24G2U/BK LCD EEC E (A - G) 61 cm (24 inch) 1920 x 1080 p 16:9 1 ms Headphone input, Audio line in IPS LED

User & Safety Instructions

User & Safety Instructions 2300693 AOC 24G2U/BK LCD EEC E (A - G) 61 cm (24 inch) 1920 x 1080 p 16:9 1 ms Headphone input, Audio line in IPS LED

Description

Scope of delivery

  • Cable
  • Quick guide.