Eco

1/9

LCD
2560 x 1440 p
68.58 cm
27 inch
27 inch
16:9
IPS LED
75 Hz
4 ms
300 cd/m²
50000000 : 1
1000 : 1
0.233 mm
Black
Headphone input
Audio line in
1 x
1 x
1 x
4 x
Height adjustable
-5/+35
0.3 W
178°
178°
AMD adaptive sync
61.36 cm
54.45 cm
20.01 cm
5.89 kg
(W x H x D) 61.36 x 54.45 x 20.01 cm
24 inch - 29 inch
LED backlit
Home
QHD
F (A - G)
68.6 cm (27 inch)
QHD (2560 x 1440 Pixel)
68.6 cm
52 kWh/year
0.3 W
36 W
yes
EPEAT
User & Safety Instructions 2300720 AOC Q27P2Q LCD EEC F (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 4 ms Headphone input, Audio line in IPS LED
The necessary accessories are required to use the article as described.