• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AOC AG353UCG LCD EEC G (A - G) 88.9 cm (35 inch) 3440 x 1440 p 21:9 2 ms Headphone input, Audio line out VA LED

1/9
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

AOC AG353UCG LCD

  • Screen size 88.9 cm (35 inch) WQHD, 3440 x 1440 p;Response time: 2 msEnergy efficiency rating (calc): G (A - G)
  • Interfaces: Headphone input, Audio line out

Technical specifications

  • Adaptive Sync Technology: NVIDIA G-Sync Ultimate
  • Output Power/Channel: 8 Watt
  • Display Position Settings: Height, Rotation, Tilt
  • Curved Screen: Yes
  • Backlight Technology: WLED
  • Height Adjustment: 120 mm
  • Integrated Peripherals: USB 3.1 Gen 1 Hub
Product type

LCD

Resolution (max.)

3440 x 1440 p

Screen size diagonal (inches)

35 inch

Screen size diagonal (inches)

35 inch

Image format

21:9

Panel technology

VA LED

Response time

2 ms

Brightness

1000 cd/m²

Contrast ratio (dyn)

80000000 : 1

Static contrast ratio

2500 : 1

Factory colour

Black

Red

Interfaces

Headphone input

Audio line out

No. of DisplayPort

2 x

No. of HDMI ports

1 x

No. of USB 3.2 2nd Gen (USB 3.1)

4 x

Power consumption (standby)

0.5 W

Hor. viewing angle

178°

Vertical viewing angle

178°

Width

83.27 cm

Height

54.266 cm

Depth

27.62 cm

Weight

13.75 kg

Dim

(W x H x D) 83.27 x 54.266 x 27.62 cm

Display size

33 inch - 37 inch

Display type

LED backlit

Display resolution mode

WQHD

Wall mounting option

100 x 100 mm VESA standard

G (A - G)

Display

88.9 cm (35 inch)

Display (cm)

88.9 cm

165 kWh/year

Power consumption (off)

0.5 W

Power consumption (ON)

105 W

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2300708 AOC AG353UCG LCD EEC G (A - G) 88.9 cm (35 inch) 3440 x 1440 p 21:9 2 ms Headphone input, Audio line out VA LED

Description

Scope of delivery

  • Cable
  • Quick guide.