• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AOC 24P2Q LCD EEC E (A - G) 61 cm (24 inch) 1920 x 1080 p 16:9 4 ms Headphone input, Audio line in IPS LED

Eco
1/9
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

AOC 24P2Q LCD

  • Screen size 61 cm (24 inch) Full HD, 1920 x 1080 p;Response time: 4 msEnergy efficiency rating (calc): E (A - G)
  • Interfaces: Headphone input, Audio line in;Height adjustable
  • The image displays the EPEAT logo, consisting of a green check mark and the word 'epeat' on a light green background, indicating environmental certification.

Technical specifications

  • Output power/channel: 2 watt
  • on/off switch: Yes
  • Display position settings: Height, pivot (rotation), rotation, tilt
  • Backlighting technology: WLED
  • Height adjustment: 150 mm
  • integrated peripherals: USB 3.2 Gen 1 Hub
Product type

LCD

Resolution (max.)

1920 x 1080 p

Screen size diagonal (cm)

60.45 cm

Screen size diagonal (inches)

24 inch

Screen size diagonal (inches)

24 inch

Image format

16:9

Panel technology

IPS LED

Frame rate

75 Hz

Response time

4 ms

Brightness

250 cd/m²

Contrast ratio (dyn)

50000000 : 1

Static contrast ratio

1000 : 1

Dot pitch

0.275 mm

Factory colour

Black

Interfaces

Headphone input

Audio line in

No. of DisplayPort

1 x

No. of DVI ports

1 x

No. of HDMI ports

1 x

No. of VGA ports

1 x

No. of USB 3.2

4 x

Features

Height adjustable

Inclination

-5/+35

Power consumption (standby)

0.3 W

Hor. viewing angle

178°

Vertical viewing angle

178°

Adaptive-sync technology

AMD adaptive sync

Width

54.02 cm

Height

51.3 cm

Depth

20.1 cm

Weight

4.63 kg

Dim

(W x H x D) 54.02 x 51.3 x 20.1 cm

Display size

24 inch - 29 inch

Display type

LED backlit

Range of uses

Home

Display resolution mode

Full HD

Wall mounting option

100 x 100 mm VESA standard

E (A - G)

Display

61 cm (24 inch)

Screen resolution

Full HD (1920 x 1080 Pixel)

Display (cm)

61 cm

32 kWh/year

Power consumption (off)

0.3 W

Power consumption (ON)

22 W

UKCA

yes

Eco badge reference

EPEAT

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2300718 AOC 24P2Q LCD EEC E (A - G) 61 cm (24 inch) 1920 x 1080 p 16:9 4 ms Headphone input, Audio line in IPS LED

Description

Scope of delivery

  • Cable
  • Quick guide.