Eco

1/9

LCD
1920 x 1080 p
24 inch
24 inch
16:9
IPS LED
4 ms
250 cd/m²
50000000 : 1
1000 : 1
0.275 mm
Black
Headphone input
Audio line in
1 x
1 x
4 x
1 x
0.3 W
178°
178°
54.02 cm
51.3 cm
20.01 cm
5.01 kg
(W x H x D) 54.02 x 51.3 x 20.01 cm
24 inch - 29 inch
LED backlit
Full HD
100 x 100 mm VESA standard
E (A - G)
61 cm (24 inch)
61 cm
35 kWh/year
0.3 W
25 W
yes
EPEAT
User & Safety Instructions 2300716 AOC 24P2C LCD EEC E (A - G) 61 cm (24 inch) 1920 x 1080 p 16:9 4 ms Headphone input, Audio line in IPS LED
The necessary accessories are required to use the article as described.