
AOC 24G2U5/BK LCD EEC E (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 1 ms Headphone input, Audio line in IPS LED
Datasheet (PDF)
EAN:
Part number:
Item no:
Highlights & Details
AOC 24G2U5/BK LCD
- Screen size 60.5 cm (23.8 inch) Full HD, 1920 x 1080 p;Response time: 1 msEnergy efficiency rating (calc): E (A - G)
- Interfaces: Headphone input, Audio line in
Technical specifications
- Adaptive-Sync Technology: AMD FreeSync
- Output power/channel: 2 watt
- Display position settings: Height, pivot (rotation), rotation, tilt
- Background lighting technology: WLED
- Height adjustment: 130 mm
- integrated peripherals: USB 3.0 hub
- Product type
LCD
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (inches)
23.8 inch
- Screen size diagonal (inches)
24 inch
- Image format
16:9
- Panel technology
IPS LED
- Response time
1 ms
- Brightness
250 cd/m²
- Contrast ratio (dyn)
80000000 : 1
- Static contrast ratio
1000 : 1
- Dot pitch
0.275 mm
- Factory colour
Black
- Interfaces
Headphone input
Audio line in
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- No. of VGA ports
1 x
- No. of USB type A 3.0 ports
4 x
- Power consumption (standby)
0.3 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Width
53.905 cm
- Height
50.461 cm
- Depth
22.736 cm
- Weight
4.25 kg
- Dim
(W x H x D) 53.905 x 50.461 x 22.736 cm
- Display size
24 inch - 29 inch
- Display type
LED backlit
- Display resolution mode
Full HD
- Wall mounting option
100 x 100 mm VESA standard
E (A - G)
- Display
60.5 cm (23.8 inch)
- Display (cm)
60.5 cm
32 kWh/year
- Power consumption (off)
0.3 W
- Power consumption (ON)
22 W
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2300695 AOC 24G2U5/BK LCD EEC E (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 1 ms Headphone input, Audio line in IPS LED
User & Safety Instructions
User & Safety Instructions 2300695 AOC 24G2U5/BK LCD EEC E (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 1 ms Headphone input, Audio line in IPS LED
Description
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 49" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Acer monitor
- AOC monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- BenQ monitor
- Dell monitor
- DisplayPort monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- Iiyama monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- PC monitor 27" 144Hz
- Philips monitor
- Pivoting monitor
- QHD monitor
- Samsung monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- VGA monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























