
AOC 27B2H LCD 68.6 cm (27 inch) EEC E (A - G) 1920 x 1080 p Full HD 7 ms Headphone input IPS LED
Datasheet (PDF)
EAN:
Part number:
Item no:
Total (€ 124.99 / piece)
€ 124.99
incl. VAT
14-day return policy included
Highlights & Details
AOC 27B2H LCD
- Screen size 68.6 cm (27 inch) Full HD, 1920 x 1080 p
- Response time: 7 ms
- Energy efficiency rating (calc): E (A - G)
- Interfaces: Headphone input
- Headphone jack
Technical specifications
- Display Position Settings: Tilt
- Backlighting Technology: WLED
- Product type
LCD
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
68.58 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
IPS LED
- Frame rate
75 Hz
- Response time
7 ms
- Brightness
250 cd/m²
- Contrast ratio (dyn)
20000000 : 1
- Static contrast ratio
1000 : 1
- Dot pitch
0.311 mm
- Factory colour
Black
- Interfaces
Headphone input
- No. of HDMI ports
1 x
- No. of VGA ports
1 x
- Features
Headphone jack
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Width
54.01 cm
- Height
41.98 cm
- Depth
18.68 cm
- Weight
2.7 kg
- Dim
(W x H x D) 54.01 x 41.98 x 18.68 cm
- Display size
24 inch - 29 inch
- Display type
LED backlit
- Range of uses
Home
- Display resolution mode
Full HD
- Wall mounting option
100 x 100 mm VESA standard
E (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
68.6 cm
33 kWh/year
- Power consumption (off)
0.5 W
- Power consumption (ON)
23 W
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2300710 AOC 27B2H LCD 68.6 cm (27 inch) EEC E (A - G) 1920 x 1080 p Full HD 7 ms Headphone input IPS LED
User & Safety Instructions
User & Safety Instructions 2300710 AOC 27B2H LCD 68.6 cm (27 inch) EEC E (A - G) 1920 x 1080 p Full HD 7 ms Headphone input IPS LED
Description
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 49" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Acer monitor
- AOC monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- BenQ monitor
- Dell monitor
- DisplayPort monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- Iiyama monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- PC monitor 27" 144Hz
- Philips monitor
- Pivoting monitor
- QHD monitor
- Samsung monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- VGA monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























