• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AOC C24G2AE/BK LCD 61 cm (24 inch) EEC E (A - G) 1920 x 1080 p Full HD 1 ms Headphone input, Audio line in VA LED

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

AOC C24G2AE/BK LCD

  • Screen size 61 cm (24 inch) Full HD, 1920 x 1080 p
  • Response time: 1 ms
  • Energy efficiency rating (calc): E (A - G)
  • Interfaces: Headphone input, Audio line in
  • Built-in speakers

Technical specifications

  • Adaptive-Sync Technology: AMD FreeSync Premium
  • output power/channel: 2 watt
  • Display position settings: Pivot (rotation), tilting
  • curved screen: Yes
  • Background lighting technology: WLED
Product type

LCD

Resolution (max.)

1920 x 1080 p

Screen size diagonal (cm)

59.94 cm

Screen size diagonal (inches)

24 inch

Screen size diagonal (inches)

24 inch

Image format

16:9

Panel technology

VA LED

Frame rate

165 Hz

Response time

1 ms

Brightness

250 cd/m²

Contrast ratio (dyn)

80000000 : 1

Static contrast ratio

3000 : 1

Dot pitch

0.272 mm

Factory colour

Black

Red

Interfaces

Headphone input

Audio line in

No. of DisplayPort

1 x

No. of HDMI ports

2 x

No. of VGA ports

1 x

Features

Built-in speakers

Inclination

-5/+23

Power consumption (standby)

0.3 W

Hor. viewing angle

178°

Vertical viewing angle

178°

Adaptive-sync technology

AMD FreeSync Premium

Curved monitor

Yes

Width

53.61 cm

Height

50.53 cm

Depth

22.74 cm

Weight

6.11

Dim

(W x H x D) 53.61 x 50.53 x 22.74 cm

Display size

24 inch - 29 inch

Display type

LED backlit

Range of uses

Home

Display resolution mode

Full HD

Wall mounting option

100 x 100 mm VESA standard

E (A - G)

Display

61 cm (24 inch)

Screen resolution

Full HD (1920 x 1080 Pixel)

Display (cm)

61 cm

40 kWh/year

Power consumption (off)

0.3 W

Power consumption (ON)

28 W

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2300757 AOC C24G2AE/BK LCD 61 cm (24 inch) EEC E (A - G) 1920 x 1080 p Full HD 1 ms Headphone input, Audio line in VA LED

User & Safety Instructions

User & Safety Instructions 2300757 AOC C24G2AE/BK LCD 61 cm (24 inch) EEC E (A - G) 1920 x 1080 p Full HD 1 ms Headphone input, Audio line in VA LED

Description

Scope of delivery

  • Cable
  • Quick guide.