• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AOC 22P2DU LCD 54.6 cm (21.5 inch) EEC E (A - G) 1920 x 1080 p Full HD 4 ms Audio line in, Audio line out IPS LED

Eco
1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

AOC 22P2DU LCD

  • Screen size 54.6 cm (21.5 inch) Full HD, 1920 x 1080 p
  • Response time: 4 ms
  • Energy efficiency rating (calc): E (A - G)
  • Interfaces: Audio line in, Audio line out
  • The image displays the EPEAT logo, consisting of a green check mark and the word 'epeat' on a light green background, indicating environmental certification.

Technical specifications

  • Adaptive-Sync Technology: AMD FreeSync
  • Output power/channel: 2 watt
  • Display position settings: Height, pivot (rotation), rotation, tilt
  • Background lighting technology: WLED
  • Height adjustment: 150 mm
  • integrated peripherals: USB 3.2 Gen 1 Hub
Product type

LCD

Resolution (max.)

1920 x 1080 p

Screen size diagonal (inches)

21.5 inch

Screen size diagonal (inches)

21 inch

Image format

16:9

Panel technology

IPS LED

Response time

4 ms

Brightness

250 cd/m²

Contrast ratio (dyn)

50000000 : 1

Static contrast ratio

1000 : 1

Dot pitch

0.248 mm

Factory colour

Black

Interfaces

Audio line in

Audio line out

No. of DVI ports

1 x

No. of HDMI ports

1 x

No. of VGA ports

1 x

No. of USB 3.2

4 x

Power consumption (standby)

0.3 W

Hor. viewing angle

178°

Vertical viewing angle

178°

Width

48.85 cm

Height

47.33 cm

Depth

20.01 cm

Weight

4.15 kg

Dim

(W x H x D) 48.85 x 47.33 x 20.01 cm

Display size

- 23 inch

Display type

LED backlit

Display resolution mode

Full HD

Wall mounting option

100 x 100 mm VESA standard

E (A - G)

Display

54.6 cm (21.5 inch)

Display (cm)

54.6 cm

23 kWh/year

Power consumption (off)

0.3 W

Power consumption (ON)

16 W

UKCA

yes

Eco badge reference

EPEAT

Documents & Downloads

Datasheet

Datasheet 2300722 AOC 22P2DU LCD 54.6 cm (21.5 inch) EEC E (A - G) 1920 x 1080 p Full HD 4 ms Audio line in, Audio line out IPS LED

User & Safety Instructions

User & Safety Instructions 2300722 AOC 22P2DU LCD 54.6 cm (21.5 inch) EEC E (A - G) 1920 x 1080 p Full HD 4 ms Audio line in, Audio line out IPS LED

Description

Scope of delivery

  • Cable
  • Quick guide.