• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aosu C8E-2H AOS-C8E0.WAEU02000 Wi-Fi, Corded IP CCTV camera set 1296 x 2304 p

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 265.00 / piece)
€ 265.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Wi-Fi, Corded IP-Compact camera;1296 x 2304 p;AosuC8E-2H;AOS-C8E0.WAEU02000Outdoors

  • Homebase + 2 cameras
  • 3MP 2K image quality, 6 x digital Zoom
  • Inexhaustible solar energy, non-stop security
  • 0 fee & 100% privacy
  • Extended Wi-Fi range
  • Wide field of view for comprehensive monitoring
  • 'Works with Amazon Alexa' next to a blue Echo symbol, indicating compatibility with Amazon Alexa features.
  • Logo of Google Assistant with the words 'Google Assistant' next to it. A blue, red, yellow, and green dot symbolise the assistant.

Technical specifications

  • Resolution: 2304*1296, 15FPS
  • Viewing angle: 130°*108°*60°
  • Installation height 2 - 3 m
  • PIR range: 10 m
  • Open space Wi-Fi signal range 240 meters
  • 2-way communication distance:6 m.
  • Charging connection USB-C
  • Camera 5 V/1 A & 2 A, Home base 12 V/1 A
  • Memory TF memory card memory + Cloud memory
  • Memory card type: Fast32, exFAT (from 128 MB to 512 GB)
  • Rechargeable battery capacity 5000 mAh
  • Movement tracking: Up to 15 m.
  • Solar Panel 1.5 W
  • White spotlight 180 lumens
  • Swivel/tilt support: Yes
  • Dim: 33.8*10.3*23.5 cm
Product type

CCTV camera set

CCTV features

Saves footage on SD card

IR LEDs

White spotlight

Pan-tilt function

Solar panel

2-way communication

Battery-powered

Camera type

Compact camera

Power supply

PoE (Power over Ethernet)

Solar cell

Resolution (max.)

1296 x 2304 p

Alexa

Google Home

App compatibility

Yes

Transfer type

Wi-Fi

Corded

IR range (max.)

8 m

Used at

Outdoors

Type

SD card

Factory colour

White

IP65

Signal standard

IP

Cable length

0 cm

Keyboard layout

German, QWERTZ

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3558043 Aosu C8E-2H AOS-C8E0.WAEU02000 Wi-Fi, Corded IP CCTV camera set 1296 x 2304 p

Description

Wireless solar surveillance with immediate installation
The surveillance cameras can be installed by drilling only 4 holes in 2 minutes. The integrated solar panel and the 5000 mAh battery ensure 24/7-operation - already 2 hours of sunlight fully charge, even in case of power failures or extreme weather.

2K image quality, 6 x digital Zoom
Thanks to a 166° wide-angle lens (near 180°) you can capture every area in crystal-clear resolution. The 6-fold digital zoom shows even distant details, while integrated LEDs provide colored night view.

Inexhaustible solar energy, non-stop security
The AOSU PI SE surveillance camera is equipped with a solar panel and an in-built 5200 mAh-battery. Our surveillance camera is powered by solar energy and stores energy in a long-lasting battery. Just 2 hours of sunlight is enough to fully charge the battery. The camera will continue to function reliably even during power failures in your house or during rain and snow weather.

0 fee & 100% privacy
Homebase closes all 2 surveillance cameras (exterior, rechargeable battery, solar) and offers 32 GB local memory for up to 3 months recording of surveillance videos in one loop. Through Homebase, the encrypted signal is constantly connected to solar camera surveillance outside and further, offers you a fluid Live-view, aosu 2k surveillance camera outside Solar with Homebase, all data is stored with ultramodern security encryption according to military standards

AosuSmart Experience
1. Camera-to-Camera Tracking: Automatically link video from events in the same time period for easy review.
2. Check 4 live streams simultaneously on the same mobile phone.
3. Only 1 click, you can check all 4 aosu wireless outdoor cameras.

Extended Wi-Fi range
The Homebase and aosu cameras work together to improve the range, speed and stability of the WI-Fi network. The wireless solar security camera can be coupled as soon as the Homebase is switched on, without lengthy operation.

Wide field of view for comprehensive monitoring
The 166° wide-angle lens offers almost 180° field of view and covers both the front and side zones. Perfect for the surveillance of large rooms, parking places or outdoor areas. A camera is sufficient to monitor narrow corridors next to the house leading to the backyard.

This text is machine translated.

Scope of delivery

  • 2 x camera
  • Home base station
  • 2 x Type-C cable
  • Power adapter
  • Ethernet cable

Hints

Memory card not included

System requirements

  • IOS, Android

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)