• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AS Schwabe 10205 Cable reel (w/o cable)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Plastic empty drum for 25 m cable.

  • Break-proof plastic specialty.
  • Shock-absorbing, stable, galvanized frame, park brake, ergonomically shaped handle

Technical specifications

Product type

Cable reel (w/o cable)

Type B

PG socket

Outlets

4

Used at

Indoors

Material

Plastic

Factory colour

Black

Nominal input voltage

230 V

Load capacity (wound/unwound)

1000/3500

Reel diameter

23 mm

Weight

1.55

IP20

Documents & Downloads

Datasheet

Datasheet 1857675 AS Schwabe 10205 Cable reel (w/o cable)

User & Safety Instructions

User & Safety Instructions 1857675 AS Schwabe 10205 Cable reel (w/o cable)

Description

The empty drum has a capacity of up to 25 m cable, a VDE-thermal protection switch and 4 protective contact sockets and protective caps. The cables are connected by a qualified electrician.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 74.46€ 69.46*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)