
1/3
Cable reel
25 m
PG plug
straight
PG socket
3
Black
H07RN-F 3G 1,5 mm²
Outdoors
Metal
230 V
1000 W
28.5 cm
5.7 kg
IP44
Safety socket
yes
Datasheet 616763 AS Schwabe 10313 Cable reel 25 m Black PG plug
User & Safety Instructions 616763 AS Schwabe 10313 Cable reel 25 m Black PG plug
€ 151.46€ 146.46*
The necessary accessories are required to use the article as described.