• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AS Schwabe 10344 Cable reel 40 m Yellow PG plug

EAN:
Part number:
Item no:
1/4
Dispatches on Thu 29 Oct

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cable reel

Cable length

40 m

Type A

PG plug

Connector version

straight

Type B

PG connector

Outlets

3

Cable colour

Yellow

Cable standard

N07V3V3-F 3G 1,5 mm²

Used at

Outdoors

Material

Metal

Factory colour

Zinc grey

Nominal input voltage

230 V

Reel diameter

28.5 cm

IP44

Standards

Öve-K41/SEV tested according to EN 61242, DIN VDE 0620-1, DIN VDE 0282-4

Connection B

Safety socket

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1040685 AS Schwabe 10344 Cable reel 40 m Yellow PG plug

Description

Metal cable drum 285 mm dia., 40 m armoured cable K35 AT-N07V3 V3-F 3G1.5 yellow with protective contact plug and 3 mounting sockets 230V/16A with hinged lid. Protected by thermal protection switch. Galvanized base frame with shaped handle and parking brake.
230V/16A/max. 3500 W
- Outdoor IP44

This text is machine translated.

Hints

Approved for construction sites in Austria. Not for commercial and construction sites in Germany. Only for final consumers in Germany.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 166.46€ 161.46*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)