• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AS Schwabe 12270 Cable reel 25 m Black CEE plug (3-pin, 16 A)

EAN:
Part number:
Item no:
1/6
Datasheet (PDF)
Dispatches on Fri 30 Oct

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CEE caravan camping-Cable Reel 25 m

  • Sturdy, break-resistant special plastic
  • Shock-absorbing, stable, galvanized frame
  • With VDE-thermal protection switch
  • Symbol image for AS Schwabe 12270 Cable reel 25 m Black CEE plug (3-pin, 16 A)

Technical specifications

Product type

Cable reel

Cable length

25 m

Type A

CEE plug (3-pin, 16 A)

Connector version

straight

Type B

CEE connector (3-pin, 16 A)

Outlets

1

Cable colour

Black

Cable standard

H07RN-F 3G 2,5 mm²

Used at

Outdoors

Material

Plastic

Factory colour

Blue

Nominal input voltage

230 V

Nominal current (details)

16 A

Power rating

3500 W

Load capacity (wound/unwound)

1000/3500 W

Reel diameter

28.5 cm

Weight

7 kg

IP44

Standards

EN 61242, DIN VDE 0620-1, IEC 60309, DIN VDE 0282-4

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 551753 AS Schwabe 12270 Cable reel 25 m Black CEE plug (3-pin, 16 A)

User & Safety Instructions

User & Safety Instructions 551753 AS Schwabe 12270 Cable reel 25 m Black CEE plug (3-pin, 16 A)

Description

Equipped with 1 CEE-Cara-plug (230 V/16 A, 3-pin), 1 CEE-Cara-coupling (230 V/16 A, 3-pin). Ergonomically designed handle With patented wire routing. Suitable for outdoor use.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 171.46€ 167.46*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)