• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AS Schwabe 26103 Cable reel 40 m Black CEE plug (5-pin, 32 A)

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,085.00 / piece)
€ 1,085.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

CEE-CABLE DRUM mammoth 40 m

  • Symbol image for AS Schwabe 26103 Cable reel 40 m Black CEE plug (5-pin, 32 A)

Technical specifications

Product type

Cable reel

Cable length

40 m

Type A

CEE plug (5-pin, 32 A)

Connector version

straight

Type B

PG socket

CEE socket (5-pin, 16 A)

CEE socket (5-pin, 32 A)

Outlets

6

Cable colour

Black

Cable standard

H07RN-F 5G 6 mm²

Used at

Outdoors

Material

Plastic

Factory colour

Black

Red

Blue

Nominal input voltage

400 V

Nominal current (details)

32 A

Type

Trage-Fu ssgestell

Protection

1 LS-SWITCH C 16 A 1-pin, 1 LS-SWITCH C 16 A 3-pin, 1 residual current circuit breaker 40 A 4-pin 30mA

IP44

Documents & Downloads

Datasheet

Datasheet 552552 AS Schwabe 26103 Cable reel 40 m Black CEE plug (5-pin, 32 A)

User & Safety Instructions

User & Safety Instructions 552552 AS Schwabe 26103 Cable reel 40 m Black CEE plug (5-pin, 32 A)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,126.47€ 1,122.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)