
1/7

Cable reel
40 m
CEE plug (3-pin, 16 A)
straight
PG socket
CEE socket (3-pin, 16 A)
CEE socket (5-pin, 16 A)
7
Black
H07RN-F 5G 2,5 mm²
Outdoors
Plastic
Black
Red
Blue
400 V
16 A
Foldable Chassis
25.600 kg
IP44
Datasheet 552549 AS Schwabe 26201 Cable reel 40 m Black CEE plug (3-pin, 16 A)
User & Safety Instructions 552549 AS Schwabe 26201 Cable reel 40 m Black CEE plug (3-pin, 16 A)
€ 976.47€ 971.47*
The necessary accessories are required to use the article as described.