• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ASRock B760M PRO RS/D4 Motherboard PC base Intel® 1700 Form factor (details) Micro-ATX Motherboard chipset Intel® B760

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Motherboard

Chipset

Intel® B760

Intel® 1700

Form factor

Micro-ATX

RAM type

DDR4 SDRAM

RAM / Max. upgrade

128 GB

Interfaces

M.2

No. of LAN ports

1 x

No. of Gigabit LANs

1 x

No. of PCIe 3.0 x16

2 x

No. of USB 2.0 ports

2 x

No. of USB type A 3.0 ports

3 x

No. of USB 3.2

4 x

No. of USB 3.0 ports

1 x

No. of SATA III ports

4 x

Onboard audio

7.1

No. of PS/2 ports

1 x

Depth

244 mm

Width

244 mm

No. of 10 Gb LAN ports

1 x

No. of DisplayPort

1 x

No. of HDMI ports

1 x

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2842701 ASRock B760M PRO RS/D4 Motherboard PC base Intel® 1700 Form factor (details) Micro-ATX Motherboard chipset Intel® B760

Description

Features

  • Processor manufacturer: IntelLGA 1700 processor socketCompatible processors: Intel® Core™ i5Intel® Core™ i7Intel® Core™ i9. Supported memory: DDR4 SDRAMRAM maximum: 128 GBRAM type DIMM. Supported drive interfaces: M.2SATA IIISupported drives: HDD & SSDRAID levels 01510. Ethernet interface type 2.5 Gigabit EthernetLAN-Controller Dragon RTL8125BG Component for: PCMotherboard form factor: Micro ATXMotherboard Chipset family: Intel
  • This text is machine translated.

What kind of Motherboards are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.