
Highlights & Details
ASUS TUF GAMING Z690-PLUS D4
- Intel processors for socket 1700Intel® Core™ processors on the 12. Generation4x DDR4 SDRAM slots up to 5333 MHz / max. 128 GBInternal connections: 4x SATA III, 4x M.2I/O Panel: 4x USB 3.0; USB-C™/Thunderbolt™; 2x USB 3.1; HDMI™; DisplayPort
Technical specifications
- Product type
Motherboard
- Chipset
Intel® Z690
Intel® 1700
- Form factor
ATX
- Processor/type
Intel® Celeron®, Intel® Core™ i3, Intel® Core™ i5, Intel® Core™ i7, Intel® Core™ i9, Intel® Pentium®G
- RAM type
DDR4 RAM
- Clock speed
2133 MHz
2400 MHz
2666 MHz
2800 MHz
2933 MHz
3000 MHz
3200 MHz
3333 MHz
3400 MHz
3466 MHz
Show more
- RAM / Max. upgrade
128 GB
- Interfaces
USB A (USB 3.2 1st gen)
USB C®
USB A (USB 3.2 2nd gen)
Gigabit LAN (1 Gbps)
HDMI™
DisplayPort
Headphone jack (3.5 mm)
Microphone (3.5 mm jack)
S/PDIF
- No. of Gigabit LANs
1 x
- No. of PCIe 3.0 x16
1 x
- No. of PCIe x4
1 x
- No. of PCIe x1
1 x
- No. of USB type A 3.0 ports
4 x
- No. of USB 3.2 2nd Gen (USB 3.1)
2 x
- No. of USB 3.0 ports
2 x
- No. of SATA III ports
4 x
- Onboard audio
7.1
Optical S/PDIF
- Connectors
HDMI, Displayport
- CPU
Intel® Celeron®, Intel® Core™ i3, Intel® Core™ i5, Intel® Core™ i7, Intel® Core™ i9, Intel® Pentium® G
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2562261 Asus TUF GAMING Z690-PLUS D4 Motherboard PC base Intel® 1700 Form factor (details) ATX Motherboard chipset Intel® Z690
Description
This text is machine translated.
Features
- Intel® LGA 1700 socket: Ready for Intel Core™ 12 processors. GenerationImproved power supply: 14+1 DrMOS, six-layer board, ProCool connectors, aluminum coils and durable capacitors for a stable power supplyNext-generation connectivity: PCIe® 5.0, USB 3.2 Gen2x2 Type-C®, Front USB 3.2 Gen 2 Type-C, Thunderbolt™ 4 header supportMade for online gaming: Intel 2.5 GB Ethernet and TUF LANguardTwo-way AI Noise-Cancelation: Reduces background noise of the microphone and audio output for crystal-clear communication in games or video conferencesComprehensive cooling: Increased VRM heat sink, fanless PCH heat sink, M.2 heat sink, hybrid fan connectors and Fan Xpert 4 Utility in Armouy CrateOutshine RGB Aura Effect: Elegant edge and PCH lighting design, addressable RGB headers and support for RGB strip headers
What kind of Motherboards are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














