• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ASRock X670E Pro RS Motherboard PC base #####AMD AM5 Form factor (details) ATX Motherboard chipset AMD® X670

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Motherboard

Chipset

AMD® X670

#####AMD AM5

Form factor

ATX

RAM type

DDR5 RAM

No. of PCIe 3.0 x16

1 x

No. of USB 2.0 ports

2 x

No. of USB type A 3.0 ports

4 x

No. of USB 3.0 ports

1 x

No. of SATA III ports

6 x

Depth

244 mm

Width

305 mm

No. of 10 Gb LAN ports

1 x

No. of DisplayPort

1 x

No. of HDMI ports

1 x

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2842463 ASRock X670E Pro RS Motherboard PC base #####AMD AM5 Form factor (details) ATX Motherboard chipset AMD® X670

Description

Features

  • Processor manufacturer: AMDSocket: Socket AM5Compatible processors: AMD Ryzen 7 7th GenAMD Ryzen 9 7th Gen Supported memory: DDR5 SDRAMRAM maximum: 128 GBRAM type DIMM. Supported drive interfaces: M.2SATA IIISupported drives: HDD & SSDRAID levels 0110. Ethernet interface type 2.5 Gigabit EthernetLAN-Controller Dragon RTL8125BGTop WLAN standard Wi-Fi 6E (802.11ax). Component for: PCMotherboard form factor ATXMotherboard Chipset family: AMD
  • This text is machine translated.

What kind of Motherboards are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.