• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Asus PRIME Z690-P D4 Motherboard PC base Intel® 1700 Form factor (details) ATX Motherboard chipset Intel® Z690

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 275.00 / piece)
€ 275.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Asus PRIME Z690-P D4 Motherboard

  • Intel processors for socket 1700Intel® Core™ processors on the 12. Generation4x DDR4 SDRAM slots up to 5333 MHz / max. 128 GBInternal connections: 4x SATA III, 3x M.2I/O Panel: 2x USB 2.0; 2x USB 3.0; USB 3.1; HDMI™; USB C™; PS/2; DisplayPort
  • 'PCGH Manufacturer of the Year 2022, Category: Motherboards. 1st Place: ASUS.'

Technical specifications

Product type

Motherboard

Chipset

Intel® Z690

Intel® 1700

Form factor

ATX

Processor/type

Intel® Celeron®, Intel® Core™ i3, Intel® Core™ i5, Intel® Core™ i7, Intel® Core™ i9, Intel® Pentium®G

RAM type

DDR4 RAM

Clock speed

2133 MHz

2400 MHz

2666 MHz

2800 MHz

2933 MHz

3000 MHz

3200 MHz

3333 MHz

3400 MHz

3466 MHz

3600 MHz

3733 MHz

3866 MHz

4000 MHz

4133 MHz

4266 MHz

4400 MHz

4600 MHz

4800 MHz

5000 MHz

5133 MHz

5333 MHz

Show more
RAM / Max. upgrade

128 GB

Interfaces

USB A (USB 2.0)

USB A (USB 3.2 1st gen)

USB A (USB 3.2 2nd gen)

Gigabit LAN (1 Gbps)

HDMI™

USB C®

PS/2

DisplayPort

Headphone jack (3.5 mm)

Microphone (3.5 mm jack)

S/PDIF

Show more
No. of DDR4 slots

4 x

No. of Gigabit LANs

1 x

No. of PCIe 3.0 x16

2 x

No. of PCIe 3.0 x16

1 x

No. of PCIe x1

1 x

No. of USB 2.0 ports

2 x

No. of USB type A 3.0 ports

2 x

No. of USB 3.2 2nd Gen (USB 3.1)

1 x

No. of USB 3.0 ports

1 x

No. of SATA III ports

4 x

Onboard audio

7.1

No. of PS/2 ports

1 x

Connectors

HDMI, Displayport

CPU

Intel® Celeron®, Intel® Core™ i3, Intel® Core™ i5, Intel® Core™ i7, Intel® Core™ i9, Intel® Pentium® G

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2562250 Asus PRIME Z690-P D4 Motherboard PC base Intel® 1700 Form factor (details) ATX Motherboard chipset Intel® Z690

User & Safety Instructions

User & Safety Instructions 2562250 Asus PRIME Z690-P D4 Motherboard PC base Intel® 1700 Form factor (details) ATX Motherboard chipset Intel® Z690

Description

ASUS Prime Z690-P D4 motherboard socket Intel LGA 1700 (Intel Z690, ATX, PCIe 5.0, 3x M.2, DDR4, Thunderbolt 4, Aura Sync, 2.5Gb Ethernet)

This text is machine translated.

Features

  • Intel® LGA 1700 socket: Ready for Intel® processors of the 12. GenerationImproved power supply: 14+1 DrMOS power levels, 8+4-pin ProCool connection, aluminum coils and durable capacitors for a stable power supplyComprehensive cooling: Large VRM heat sinks, M.2 heat sinks, PCH heat sinks, hybrid fan connectors and Fan Xpert 4ASUS OptiMem II: Precise conductor path guidance and through-contacting as well as optimization of the mass layers for maintaining the signal integrity for improved overclocking of the memoryNext-generation connectivity: DDR4, PCIe® 5.0, 2.5 GB Ethernet, USB 3.2 Gen 2×2 Type-C®, front panel USB 3.2 Gen 1 Type-C®, Thunderbolt™ 4 header support

What kind of Motherboards are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.