• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Gigabyte A520M DS3H (rev. 1.x) Motherboard PC base AMD AM4 Form factor (details) Micro-ATX Motherboard chipset AMD® A520

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Motherboard

Chipset

AMD® A520

AMD AM4

Form factor

Micro-ATX

Processor/type

3rd Generation AMD Ryzen™ 3 3rd Generation AMD Ryzen 5 3rd Generation AMD Ryzen™ 7

RAM type

DDR4 SDRAM

RAM / Max. upgrade

128 GB

Interfaces

M.2

No. of PCIe 3.0 x16

1 x

No. of USB 2.0 ports

1 x

No. of USB type A 3.0 ports

4 x

No. of SATA III ports

4 x

Onboard audio

7.1 HD

No. of PS/2 ports

1 x

Depth

244 mm

Width

244 mm

No. of 10 Gb LAN ports

1 x

No. of DisplayPort

1 x

No. of DVI ports

1 x

No. of HDMI ports

1 x

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2841795 Gigabyte A520M DS3H (rev. 1.x) Motherboard PC base AMD AM4 Form factor (details) Micro-ATX Motherboard chipset AMD® A520

Description

Features

  • 1.x). Processor manufacturer: AMDSocket AM4Compatible processors: 3rd generation AMD Ryzen™ 33rd generation AMD Ryzen 53rd generation AMD Ryzen™ 73rd Supported memory: DDR4 SDRAMRAM maximum: 128 GBRAM type DIMM. Supported drive interfaces: M.2SATA IIISupported drives: HDD & SSDRAID levels 0110. Maximum resolution 5120 x 2880 pixel. USB-plug USB type-A
  • This text is machine translated.

What kind of Motherboards are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.