TUF GAMING B760M-PLUS D4The TUF GAMING B760M-PLUS D4 combines all the essential elements of the latest Intel® processors with game-ready features and proven durability. With military-quality components, an improved power supply solution and a comprehensive cooling system, this motherboard exceeds all expectations and offers a rock solid performance for marathon gaming. TUF GAMING boards are also subjected to rigorous endurance tests to ensure that they can withstand conditions where others may fail. Aesthetically, this model comes with an embossed name plate and geometric design elements that reflect the reliability and stability of the TUF GAMING series.DrMOS Power stage12+1 power levels that combine high-side, low-side MOSFETs and drivers in a single package to deliver performance, efficiency and stable performance for all compatible Intel processors.Six-layer printed circuit board designThe multi-layer board design quickly dissipates the heat around the voltage regulators to improve the overall stability of the system and give the CPU more over-clocking room.8+4 ProCool power plug socketsCompared to most power connectors, the Asus ProCool connections are built to strict specifications to ensure full contact with the power cables of the power supply. The resulting lower impedance helps to avoid hotspots and connection problems.TUF componentsTUF coils Certified military-quality TUF coils provide the CPU with rock-solid performance and improve system stability. TUF capacitors The black TUF 5K metal capacitors offer 52% greater temperature tolerance and 2.5 times longer life than standard board capacitors.Digi+ VRMThe integrated Digi+ voltage controller module (VRM) is one of the best in the industry, optimized for an extremely uniform and clean power supply to the CPU at all times.DRAM overclocking performanceTrace routing design enhancements enable improved access to memory bandwidth for the latest Intel processors. Asus OptiMem II technology carefully maps the memory signal paths across different PCB layers to reduce path distance and adds shielding zones that significantly reduce crosstalk.PCIe 4.0 supportThe two PCIe 4.0 M.2 slots support up to two 2280 devices and data transfer speeds up to 64 Gbps via PCIe® 4.0, WAS enables faster boot and load times of operating systems or applications.Cooler by design1. Enlarged VRM heat sink The large surface of this heat sink covers the VRMS and coils in order to improve the heat dissipation2. Optimised M.2 heat sink design All M.2 slots have their own heat sinks, which keep the M.2-SSDs at optimum operating temperatures, thus ensuring consistent power and reliability.ConnectivityThe TUF-GAMING B760M-PLUS D4 WiFi achieves new heights of performance potential with the latest version of PCI Express, while an arsenal of USB ports includes two type C ports and Thunderbolt 4 further increases compatibility and bandwidth.Assemble with confidenceThe TUF GAMING Alliance is a collaboration between Asus and trusted PC component brands to ensure compatibility of a wide range of parts such as PC chassis, power supplies, CPU coolers, memory kits and more. With new partnerships and components that are regularly added, the TUF Gaming Alliance will become even stronger.SafeSlot Core+ & SafeDIMMSafeSlot Core+ is a reinforced metal casing that is added to a PCIe slot to permanently install a card. Since PCIe 5.0 is twice as fast as PCIe 4.0, Asus has improved SMT manufacturing processes for the faster SafeSlot - all to ensure that users get the highest possible data speeds. In addition, the Asus SafeDIMM covers support and protect memory modules on selected ASUS motherboards and enable you to use modules quickly, precisely and safely.ESD-protection devicesESD protection devices extend the life of components and prevent damage from electrostatic discharge. They provide protection for air discharges up to +/- 10 kV and contact discharges up to +/- 6 kV, exceeding the corresponding industry standards of +/- 6 kV and +/- 4 kV. Surface-mounted TVS diodes in a dual inline housing protect your PC from voltage spikes.TUF LANguardTUF LANguard is a military-standard innovation that integrates advanced signal coupling technology and high-quality surface-mounted capacitors to improve throughput and protect the motherboard from lightning and static discharge.Rear connection panel made of stainless steelTUF GAMING boards have a corrosion-resistant stainless steel cover for the back connectors, which is coated with chrome oxide and has a three times longer life span than conventional panels. With this protection function, the TUF GAMING mainboards have passed the 72-hour salt fog test, while other brands have passed only a 24-hour test.M.2 Q latchThe innovative Q-latch makes it easy to install or remove an M.2 SSD without the need for special tools. The design uses a simple locking mechanism to secure the M.2-SSD, so screws are needed.Removable captive screwsSpecialized M.2 slot screws reduce the risk of dropping or losing a screw anywhere in your enclosure when you remove the M.2 heat sink.Q-LEDWith the integrated Q-LED troubleshooting lights, PC farmers can quickly determine if the most important components - CPU, memory, graphics card, drives - are functioning normally during start-up.WiFi 6The Intel WiFi 6 module is compatible with the 802.11ax standard and increases the theoretical peak bandwidth to an unbelievable 2.4 Gbps*. WAS may be even more important for power users: It is optimized for more efficient operation in congested networks with much competing traffic. Combine your motherboard with Asus WiFi 6 routers to fully exploit the network potential of WiFi 6.2.5 GB EthernetThe integrated 2.5 Gbit Ethernet brings your LAN connection to life with an up to 2.5 times increase in bandwidth. If you use your existing LAN cable, you can use this network upgrade to experience smoother, delay-free gaming, immediately stream high-resolution videos and enjoy faster file transfers.Two-way AI noise cancellationThis powerful, ASUS-exclusive utility uses an extensive deep-learning database to reduce background noise from the microphone* and incoming audio signals while maintaining the voices. Disturbing keyboard chatter, mouse clicks and other ambient noises are damped, so that you can hear and be heard with excellent clarity while playing or telephoning.Addressable Gen 2 RGB headerThree addressable Gen 2 RGB headers support up to 500 LEDs on Gen 2 RGB devices and allow Aura Sync to automatically adjust the lighting effects throughout your entire system. The new headers also offer full backwards compatibility with existing Aura Sync devices.
This text is machine translated.