ROG STRIX B660-A Gaming WiFi D4 offers first-class power and cooling to unleash the full power of the latest generation Intel® Core™ processors. Onboard PCIe® 5.0, WiFi 6, and three PCIe 4.0 M.2 slots provide lightning-fast data transfer for an endless variety of scenarios and ASUS-exclusive intelligent controls to optimize PC settings. In addition, DIY-friendly innovations help you to simplify PC construction so that you can get started quickly and easily.
Team-up Power Stages
12+1 power levels combine high-side and low-side MOSFETs and drivers in a single enclosure and deliver the performance and efficiency that can fully exploit the potential of the latest Intel processors.
Alloy coils and durable capacitors
High-end reactors and durable capacitors are designed to withstand extreme temperatures and performance above industry standards.
ProCool power connection
The Asus ProCool socket was built according to strict specifications, in order to ensure a flush contact with the power cables of the power supply, WAS enables a lower impedance and a better heat dissipation.
Digi+ Power control
The Digi+ voltage controller module (VRM) is one of the best in the industry and ensures an extremely uniform and clean power supply to the CPU.
Six-layer circuit board (PCB)
A multilayer board design quickly dissipates the heat around the voltage regulators to improve the stability of the entire system and give the CPU more overclocking flexibility.
CPU
CPU fan header
A special pair of PWM/DC fan ports for CPU coolers.
AIO pump fan fan connector
A special PWM/DC connection for custom water cooling.
M.2 Heat sink
Keeps an in-built M.2 SSD at the optimum operating temperature for constant power and reliability.
4-pin PWM/DC fan connections
Each Header supports the automatic detection of PWM or DC-fans.
Two-way AI noise cancellation
This powerful, ASUS-exclusive utility uses an extensive deep-learning database to reduce background noise from the microphone* and incoming audio signals while maintaining the voices. Disturbing keyboard rattles, mouse clicks and other ambient noises are filtered out so that you can hear and be heard with perfect clarity while playing or telephoning.
OptiMem II
The OptiMem II technology offers higher clock rates through optimized conductor paths, which considerably reduce the signal spacing and cross-talk while improving memory stability and compatibility. The ROG Trix B660-A Gaming WiFi D4 supports up to 128 GB DDR4 slots on four slots.
NetworkWIFI 6 (802.11 AX)
The integrated WiFi 6 (802.11ax) supports ultra-fast wireless network speeds, higher capacity and better performance in dense wireless environments and provides an extraordinary online gaming experience. Combine your motherboard with Asus WiFi 6 routers to fully exploit the network potential of WiFi 6.
Intel 2.5 GB Ethernet
The integrated 2.5 Gbit Ethernet connection improves your wired connection up to 2.5 times as compared to standard Ethernet connections and thus provides for faster file transfers, smoother games and high-resolution video streaming.
Indisputably ROG Trix
The ROG Strix B660-A Gaming WiFi D4 impresses with its eye-catching silver and white finish, which contrasts with a distinctive Aura RGB-illuminated glitch effect logo. The parallel stripes and dotted text on the aluminum I/O shroud, the M.2 and PCH heat sinks combine the entire aesthetics and underline ROG STRIX principles: Speed, variety and posture.
Aura Sync
The ROG STRIX motherboards offer first-class performance and an excellent appearance to put the competition in the shade. They also have built-in Asus Aura technology that provides full control of RGB lighting, as well as a variety of presets for built-in RGB LEDs and third-party light strips. Moreover, the entire lighting can be synchronized very easily with other Aura-enabled ASUS hardware.
M.2 Q latch
The innovative Q-latch makes it easy to install or remove an M.2 SSD without the need for special tools. The design uses a simple locking mechanism in order to fix the drive and make conventional screws superfluous.
BIOS Flashback
BIOS Flashback™ is the easiest and safest way to update the BIOS. Simply place the (UEFI) BIOS file on a FAT32-formatted USB stick, insert it into the USB BIOS Flashback port and press the button. Updates can even be performed without the memory or a CPU installed.
Q-LED
Four onboard LEDs indicate the power status and any problem with the CPU, memory, graphics card, or boot device, enabling quick diagnosis.
Pre-assembled connection panel
The patented ROG I/O shield is held in elegant matte black and is delivered pre-assembled, WAS further simplifies the installation of mainboard.
Certified compatibility
ROG STRIX motherboards go through a comprehensive certification program to ensure compatibility with a wide range of components and devices. Our Qualified Vendor List (QVL) provides a reference for identifying guaranteed compatible components and storage.
Armoury Crat
Armoury Crate is a software program that gives you central control over the supported gaming products and makes it easy for you to optimize the look and feel of your system. With an intuitive interface, you can customize RGB lighting and effects for compatible devices and synchronize them with Aura Sync to create a uniform lighting scheme for your entire system. In addition, the Armoury Crate Fan Xpert4 tool offers comprehensive control over fans, water pumps and all-in-one coolers (AIO).
The ROG STRIX ecosystem awaits you
Improve your game with ROG Strix Enjoy complementary aesthetics, control and compatibility with AIO coolers, enclosures, peripherals, and more. ROG offers more choice than any other brand.
This text is machine translated.