• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ASRock Z790M-ITX WiFi Motherboard PC base Intel® 1700 Form factor (details) Mini-ITX Motherboard chipset Intel® Z790

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Motherboard

Chipset

Intel® Z790

Intel® 1700

Form factor

Mini-ITX

RAM type

DDR5 RAM

No. of PCIe 3.0 x16

1 x

No. of USB 2.0 ports

1 x

No. of SATA III ports

4 x

Depth

170 mm

Width

170 mm

No. of 10 Gb LAN ports

2 x

No. of DisplayPort

1 x

No. of HDMI ports

1 x

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2842620 ASRock Z790M-ITX WiFi Motherboard PC base Intel® 1700 Form factor (details) Mini-ITX Motherboard chipset Intel® Z790

Description

Features

  • Processor manufacturer: IntelLGA 1700 processor socketCompatible processors: Intel® Core™ i5Intel® Core™ i7Intel® Core™ i9. Supported memory: DDR5 SDRAMRAM maximum: 64 GBRAM type DIMM. Supported drive interfaces: M.2SATA IIISupported drives: HDD & SSDRAID levels 01510. Ethernet interface type 2.5 Gigabit EthernetTop-WLAN standard Wi-Fi 6E (802.11ax)WLAN-standards 802.11a802.11b802.11gWi-Fi 4 (802.11n)Wi-Fi 5 (802.11ac)Wi-Fi 6E (802.11ax). Component for: PCMotherboard form factor: Mini ITXMotherboard Chipset family: Intel
  • This text is machine translated.

What kind of Motherboards are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.