• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Axing BSD 963-10N Antenna socket TV, FM, Data Flush mount Non-terminated

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

AXING BSD 963-10 MM pass-through socket

  • Pass-through socket
  • Frequency range 5 - 1006 MHz
  • Reverse channel-compatible 5 - 65 MHz.
  • Connection damping: 12 dB
  • Easy to install, new improved cable entry,
  • Foldable connection cover
  • Expanded F sockets
  • Refined surface
  • For all standard switching programs
  • This text is machine translated.

Technical specifications

Type

Non-terminated

Product type

Antenna socket

Suitable for

TV

FM

Data

Mounting type

Flush mount

Factory colour

Multicolour

Frequency range

5 - 1006 MHz

Suitable for class A

Yes

Reverse channel

5 - 65 MHz

DC outlet

No

Weight

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 943981 Axing BSD 963-10N Antenna socket TV, FM, Data Flush mount Non-terminated

User & Safety Instructions

User & Safety Instructions 943981 Axing BSD 963-10N Antenna socket TV, FM, Data Flush mount Non-terminated

Description

Features

  • Shielding EN 50083 - 2/A1, class A
  • Frequency range 5 - 1006 MHz
  • 4.5 dB terrestrial transmission loss
  • TV connection (109 to 1006 MHz)
  • Connection damping controllable up to 10 dB
  • Decoupling TV< DATA at 5 - 65 MHz ≥ 70 dB
  • Insulation TV< DATA at 5 - 65 MHz ≥ 70 dB
  • Radio connection (87.5 to 108 MHz)
  • Connection damping: 12 dB
  • Data connection (5 to 1006 MHz)
  • Connection damping controllable up to 10 dB
  • Connections TV/R IEC plug/IEC socket
  • Connections DATA/DATA: F-sockets
  • 0.63 - 1.13 mm suitable cable inner conductor / 4.70 - 7.35 mm outer diameter.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 16.78*

What kind of Antenna Sockets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)