• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Axing SSD 6-10 Antenna socket Flush mount Non-terminated

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Axing SSD 6-10 pass-through socket

  • 10 dB transmission loss
  • Specially developed for single-cable systems
  • UB forward can be programd
  • SSD6-xx makes digital single-cable systems in accordance with EN 50494/JESS absolutely noise-free and tamper
  • Secure and conflict-free installation in residential and floors cross-trunk line
  • Writing 'Class A' in black on white. Vertically on the left 'Class', centrally a capital letter 'A', horizontally underneath 'Class'.

Technical specifications

Type

Non-terminated

Product type

Antenna socket

Mounting type

Flush mount

Dim

(W x H) 68 mm x 68 mm

Width

68 mm

Height

68 mm

Weight

1.08

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 943805 Axing SSD 6-10 Antenna socket Flush mount Non-terminated

User & Safety Instructions

User & Safety Instructions 943805 Axing SSD 6-10 Antenna socket Flush mount Non-terminated

Description

Our new intelligent and addressable antenna sockets SSD 6-07/10/14/18 dB for digital single-cable systems in accordance with EN 50494/JESS standard are factory are 18 V DC and 22 kHz tone is blocked.
User band UB 1-16 are factory unlocked and ready for use immediately.
Any socket can be assigned to one or more user bands (UB) only receiver on the user bands of the socket are set, have access to the programs. Receiver with other user band settings or not Unicable-compatible receivers are not receiving programs and the system do not disturb.
SSD6-xx makes digital single-cable systems in accordance with EN 50494/JESS absolutely noise-free and tamper
Secure and conflict-free installation in residential and floors cross-trunk line

This text is machine translated.

Scope of delivery

  • SSD 6-10 antenna socket.
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 22.78*

What kind of Antenna Sockets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)