• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

b-Lite BR564231 LED escape route lighting

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 99.99 / piece)
€ 99.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED escape route lighting b-Lite V-LUX TOP BR564231 ()

  • Continuous and standby circuit
  • Mounting type ceiling/ceiling structure
  • Polycarbonate housing, impact-resistant, break-proof, RAL 9003 (white)
  • Cover made of polycarbonate, opal, impact-resistant, break-proof
  • Pictogram films from PVC, self-adhesive
  • 30 Meter detection range
  • Including 1x standard set of information signs (emergency exit, left escape route, right emergency exit, straight ahead)
  • ACCORDING TO DIN EN ISO 7010
  • AUTOTEST-function, signaling via status LED, including test button
  • Provides test results with interference analysis (light bulb, charging and battery circuit) and status indicators (operation, AUTOTEST)
  • LED status indicator
  • Automatic function TEST (AUTOTEST Type A) weekly
  • Automatic operating time TEST (AUTOTEST type B) every 6 months
  • Permissible ambient temperature +0°C to 40°C.
  • Mains voltage 230 V AC
  • Power consumption 5.5 W
  • Lamp including 41x SMD-LED
  • Luminous flux: 230 Lumen in network operation, 150 lumen in emergency operation
  • Protection class IP 65
  • Protection class: I
  • LiFePO4 battery 3.2V / 1.5 Ah
  • 3 hours battery life

Technical specifications

Dim

(W x H x D) 336 x 212.5 x 110 mm

Product type

LED escape route lighting

Main battery supply

No

Motif

Exit (right)

Max. battery life

3

Backlit

Yes

Operating voltage

230 V

EN standard

EN 60598-1

EN 60598-2-22

5.5 W

Bulb type

SMD LED

Material

Polycarbonate (PC)

Width

336 mm

Height

212.5 mm

Depth

110 mm

IP65

Protection class

I

Documents & Downloads

Datasheet

Datasheet 3728371 b-Lite BR564231 LED escape route lighting

User & Safety Instructions

User & Safety Instructions 3728371 b-Lite BR564231 LED escape route lighting

Description

LED safety and rescue light in IP 65 standard design, as single battery emergency light with AUTO TEST function, signaling via 1x multi-colored status LED, including test button. According to DIN EN 60598-1, DIN EN 60598-2-22, DIN EN 62034 and DIN EN 1838 for systems according to DIN VDE 0108 for separate operation.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)