
Number
Highlights & Details
Mushroom switches, L22
- 10-year guarantee.
Technical specifications
- Approval: EN ISO 13850
- Packaging type
Piece
- Product type
Kill button
- Switch/button features
Front ring (PVC)
Black
- Unlocking mechanism
Turn
- Print motif
Arrow symbol
- Lighting type
None
- Factory colour
Red
- Connection
External contact
- Type
Rotary reset
- Recess diameter
22.3 mm
- Functions
latch
- Height
39.7 mm
- (Ø)
40 mm
IP69K
- Type
L22ER01
- Content
1 pc(s)
- Dim
(Ø x H) 40 mm x 39.7 mm
- Type
L22ER01
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 701566 BACO L22ER01 Kill button Front ring (PVC), Black IP69K 1 pc(s) Piece
Conformity certificate
Conformity certificate 701566 BACO L22ER01 Kill button Front ring (PVC), Black IP69K 1 pc(s) Piece
Warranty Terms
Warranty Terms 701566 BACO L22ER01 Kill button Front ring (PVC), Black IP69K 1 pc(s) Piece
Description
Push-button actuator flat/super flat/rotary switches/double pressure button
adapters 1, 3 - or 5-fold
contact element, opener or normally open contact.
Scope of delivery
- Front element with attaching nut.





