• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BACO LBX130113 Kill button + enclosure 240 V AC 2.5 A 3 breakers IP66 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mushroom switch in housing

  • 10-year guarantee.

Technical specifications

  • Approvals: EN-IEC 60947-1, EN-IEC60947-5-1, UL508
Product type

Kill button

Switch/button features

+ enclosure

Unlocking mechanism

Pull

Print motif

STOP - PUSH-PULL - 0/I

Lighting type

None

Contact type

3 breakers

Factory colour

Red

Connection

Screws

Functions

latch

Button Ø

54 mm

Length

74 mm

Width

74 mm

Height

47.9 mm

Switching voltage

240 V AC

Switching current (max.)

2.5 A

Min. temperature

-40 °C

Max. temperature

+70 °C

IP66

Type

LBX130113

Content

1 pc(s)

Dim

(L x W x H) 74 x 74 x 47.9 mm

Connection

Screw connector

Documents & Downloads

Datasheet

Datasheet 409538 BACO LBX130113 Kill button + enclosure 240 V AC 2.5 A 3 breakers IP66 1 pc(s)

Conformity certificate

Conformity certificate 409538 BACO LBX130113 Kill button + enclosure 240 V AC 2.5 A 3 breakers IP66 1 pc(s)

Description

Emerg.off button with housing and contact eleemnt(open).

Scope of delivery

  • Front element, housing, Adapter, contact element.

Hints

LBX 130113 consists of:
1 x LBX housing 0100 J (Order No.: 707695)
1x mushroom latching L 22 YOU01B
3 x contact elements 33 S01 (order no.: 707049)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 62.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)