
Highlights & Details
Mushroom switch in housing
- 10-year guarantee.
Technical specifications
- Approval: EN ISO 13850
- Packaging type
Piece
- Product type
Kill button
- Switch/button features
+ enclosure
- Unlocking mechanism
Pull
- Print motif
STOP/I
- Lighting type
None
- Contact type
1 breaker
- Factory colour
Red
- Connection
Screws
- Type
1 x on/off
- Functions
latch
- Button Ø
54 mm
- Length
74 mm
- Width
74 mm
- Height
47.9 mm
- Switching voltage
240 V AC
- Switching current (max.)
2.5 A
- Min. temperature
-40 °C
- Max. temperature
+70 °C
IP66
- Type
LBX14201
- Content
1 pc(s)
- Dim
(L x W x H) 74 x 74 x 47.9 mm
- Type
LBX14201
- Connection
Screw connector
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 701574 BACO LBX14201 Kill button, Mushroom head switch + enclosure 240 V AC 2.5 A 1 breaker IP66 1 pc(s) Piece
Conformity certificate
Conformity certificate 701574 BACO LBX14201 Kill button, Mushroom head switch + enclosure 240 V AC 2.5 A 1 breaker IP66 1 pc(s) Piece
Warranty Terms
Warranty Terms 701574 BACO LBX14201 Kill button, Mushroom head switch + enclosure 240 V AC 2.5 A 1 breaker IP66 1 pc(s) Piece
Description
Scope of delivery
- Front element, housing, Adapter, contact element.
Frequently Bought Together
(*All information is plus legal VAT)€ 68.78€ 50.78*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































