Barkan 132 cm Universal-EV-loading stand for outdoors, for AC- and mini-DC charging stations
Height 132 cm
For AC wallboxes and mini-DC-quick charging stations
Load capacity 60 kg (safety test passed at 211 kg)
Cable guide hidden in the pole
Zinc-coated and UV-resistant for outdoor use
Technical specifications
60 kg load capacity
Product type
eMobility base (1 wall box)
Height
132 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3864294 Barkan EV130P eMobility base (1 wall box)
Description
The Barkan charging stand is a stable and attractive floor solution for the mounting of charging stations for electric vehicles, when no wall is available on the place of installation. It is ready to use immediately – without any special manufacture or welding work. Zinc galvanizing and UV additives reliably protect against rain and sun; a salt spray test has simulated 5 years of outdoor use. The stand supports charging stations and accessories up to 60 kg. Alternatively, it can accommodate two Mini-DC rapid chargers of up to 60 kg each or a Mini-DC rapid charger of up to 80 kg. Modular rails allow charging station and accessories such as cable hooks, switches or plug holders to be mounted at different heights. The power cable is routed hidden in the mast – optionally via a side opening or below the ground through the socket. It can be mounted on a low wall, as well as being anchored in the concrete floor.
This text is machine translated.
Features
Modular mounting rails for charging station and accessories
Cable entry sideways or through the socket
Mounting on concrete floor or low wall
For two charging stations with additional mounting material (available separately)
Colour: Silver gray
Scope of delivery
Charging stands
Fitting Material
Asssembly instructions
Hints
The electrical connection and installation of the charging station must only be performed by a qualified electrician in accordance with the assembly instructions.
Description
The Barkan charging stand is a stable and attractive floor solution for the mounting of charging stations for electric vehicles, when no wall is available on the place of installation. It is ready to use immediately – without any special manufacture or welding work. Zinc galvanizing and UV additives reliably protect against rain and sun; a salt spray test has simulated 5 years of outdoor use. The stand supports charging stations and accessories up to 60 kg. Alternatively, it can accommodate two Mini-DC rapid chargers of up to 60 kg each or a Mini-DC rapid charger of up to 80 kg. Modular rails allow charging station and accessories such as cable hooks, switches or plug holders to be mounted at different heights. The power cable is routed hidden in the mast – optionally via a side opening or below the ground through the socket. It can be mounted on a low wall, as well as being anchored in the concrete floor.
This text is machine translated.
Features
Modular mounting rails for charging station and accessories
Cable entry sideways or through the socket
Mounting on concrete floor or low wall
For two charging stations with additional mounting material (available separately)
Colour: Silver gray
Scope of delivery
Charging stands
Fitting Material
Asssembly instructions
Hints
The electrical connection and installation of the charging station must only be performed by a qualified electrician in accordance with the assembly instructions.
What kind of Electric Vehicle Charging Stations are you looking for?