Barkan 150 cm protective arm for EV fast charging cable (DC level 3)
Radius up to 150 cm
For DC-quick charging cable with 26–50 mm diameter
Supports cables up to 20 kg (safety test passed at 80 kg)
Rotating joint 180° and 320°
Zinc-coated and UV-resistant for outdoor use
Technical specifications
Product type
EV charging cable swing-arm
Cable length
150 cm
Factory colour
Grey
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3864293 Barkan EV150L3 EV charging cable swing-arm
Description
The Barkan Guard Arm lifts the charging cable of DC-quick charging stations over head height and thus keeps it away from the ground. This reduces the risk of tripping for users and passers-by and protects the cable from damage, such as when it is run over, the charger plug falls down or wear and tear. Damaged charging cables pose a risk of electric shock and are costly to replace. The arm guides the charging plug comfortably to the vehicle, without hindering the path or the surroundings. Yellow plastic covers and cable clamps ensure good visibility even at night. Thanks to high-quality galvanizing and UV additive, the arm is suitable for continuous outdoor use; a salt spray test has simulated 5 years of external use. The arm can be mounted on a suitable Barkan charging stand or on a wall made of masonry or concrete.
This text is machine translated.
Features
Swivel joint 180 ° at the mast and 320 ° in the center
Yellow cable clips and covers
Compact packaging
Colour: Arm black, plastic parts yellow
Scope of delivery
Cable arm (pre-assembled)
Fitting Material
Asssembly instructions
Hints
The installation must be done exactly according to the assembly instructions.
Description
The Barkan Guard Arm lifts the charging cable of DC-quick charging stations over head height and thus keeps it away from the ground. This reduces the risk of tripping for users and passers-by and protects the cable from damage, such as when it is run over, the charger plug falls down or wear and tear. Damaged charging cables pose a risk of electric shock and are costly to replace. The arm guides the charging plug comfortably to the vehicle, without hindering the path or the surroundings. Yellow plastic covers and cable clamps ensure good visibility even at night. Thanks to high-quality galvanizing and UV additive, the arm is suitable for continuous outdoor use; a salt spray test has simulated 5 years of external use. The arm can be mounted on a suitable Barkan charging stand or on a wall made of masonry or concrete.
This text is machine translated.
Features
Swivel joint 180 ° at the mast and 320 ° in the center
Yellow cable clips and covers
Compact packaging
Colour: Arm black, plastic parts yellow
Scope of delivery
Cable arm (pre-assembled)
Fitting Material
Asssembly instructions
Hints
The installation must be done exactly according to the assembly instructions.
What kind of Electric Vehicle Charging Stations are you looking for?