• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Barthelme 66000324 LED converter 350 mA Max. operating voltage: 30 V DC, 12 V AC

1/2
Image similar
Product type
LED converter
Connection
Screws
Output current (max.) - rounded
350 mA
Min. operating voltage
10 V DC
Max. operating voltage
30 V DC
12 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Compact high-power LED converter for DC and AC voltage 10 - 30 Volt

Our service for you

Technical specifications

Product type

LED converter

Type

66000324

Operating voltage

10 - 30, 12 V DC, V AC

For LEDs

1 W LEDs

No. of LEDs (max.)

6

Connection

Screws

IP20

Dim

(W x H x D) 51 x 32 x 18 mm

Max. output current

350 mA

Output current (max.) - rounded

350 mA

Height

32 mm

Width

51 mm

Output current (min.)

350 mA

Min. operating voltage

10 V DC

Max. operating voltage

30 V DC

12 V AC

RoHS-compliant

Yes

Depth

18 mm

Output current (details)

350 mA

Operating voltage

10 - 30 V/DC, 12 V AC

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 175973 Barthelme 66000324 LED converter 350 mA Max. operating voltage: 30 V DC, 12 V AC

User & Safety Instructions

User & Safety Instructions 175973 Barthelme 66000324 LED converter 350 mA Max. operating voltage: 30 V DC, 12 V AC

Description

Compact inbuilt converter, also perfectly suitable for mobile applications with high power LEDs connected in series. Equipment with automatic reset and extremely efficient. Practical DC wide range input so also suitable for the car or boat. To operate max. 3 LEDs at UB 11 - 15 V or. 6 LEDs at 22 - 30 V 6 at the output.

Features

  • Insulation category III
  • Protection against excess temperature, short circuit or open power circuit on the secondary side.

Hints

Does not comply with German vehicle licensing regulations.

What kind of High Power LED Power Supply are you looking for?

More interesting products

(*All information is plus legal VAT)