• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Barthelme LEDTREIB59 LED converter 350 mA Max. operating voltage: 24 V DC

Product type
LED converter
Connection
Plug
Open end cable
Output current (max.) - rounded
350 mA
Min. operating voltage
10 V DC
Max. operating voltage
24 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

LED converter

Operating voltage

10 - 24 V DC

Connection

Plug

Open end cable

Dim

(L x W x H) 40 x 18 x 12 mm

Max. output current

350 mA

Output current (max.) - rounded

350 mA

Height

12 mm

Length

40 mm

Width

18 mm

Min. operating voltage

10 V DC

Max. operating voltage

24 V DC

RoHS-compliant

Yes

Output current (details)

350 mA

Operating voltage

10 -24 V DC

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 154968 Barthelme LEDTREIB59 LED converter 350 mA Max. operating voltage: 24 V DC

User & Safety Instructions

User & Safety Instructions 154968 Barthelme LEDTREIB59 LED converter 350 mA Max. operating voltage: 24 V DC

Description

This converter is ideal for powering high-power LEDs with 350 mA or 700 mA operating current.
With an input voltage from 11 to 15 volts maximum of 3 can be connected in series.
With an input voltage from 22 to 24 volts, it is up to 6 LEDs. On the input of the converter has a mini-AMP connection - the secondary open wire ends.

What kind of High Power LED Power Supply are you looking for?

More interesting products

(*All information is plus legal VAT)