LED converter
230 V
100 - 300 V
60 W
dimmable
adjustable
Spring-loaded terminal
Protection class II
+85 °C
-25 °C
(L x W x H) 176 x 45 x 32 mm
1700 mA
1.7 A
32 mm
176 mm
45 mm
900 mA
24 V
24 V
100 V
300 V
Datasheet 3431236 MEAN WELL LED converter 60 W 1700 mA 24 V dimmable, adjustable Max. operating voltage: 300 V
User & Safety Instructions 3431236 MEAN WELL LED converter 60 W 1700 mA 24 V dimmable, adjustable Max. operating voltage: 300 V