• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Recom Lighting RACD07-700 Constant current LED driver 7 W 700 mA 11 V DC Max. operating voltage: 295 V AC

1/2
Image similar
Product type
Constant current LED driver
Power
7 W
Connection
Open end cable
Output current (max.) - rounded
700 mA
Output voltage (max.)
11 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Constant current LED driver

Type

RACD 07-700

Operating voltage

90 - 295 V AC

7 W

For LEDs

max 7 W

Connection

Open end cable

Lead length

15 cm

IP67

Dim

(L x W x H) 57 x 41 x 24 mm

Max. output current

700 mA

Output current (max.) - rounded

700 mA

Height

24 mm

Length

57 mm

Width

41 mm

Output voltage (max.)

11 V DC

Min. operating voltage

90 V AC

Max. operating voltage

295 V AC

Documents & Downloads

Datasheet

Datasheet 678179 Recom Lighting RACD07-700 Constant current LED driver 7 W 700 mA 11 V DC Max. operating voltage: 295 V AC

User & Safety Instructions

User & Safety Instructions 678179 Recom Lighting RACD07-700 Constant current LED driver 7 W 700 mA 11 V DC Max. operating voltage: 295 V AC

What kind of High Power LED Power Supply are you looking for?

More interesting products

(*All information is plus legal VAT)