LED controller
6600 0500
100 - 240 V AC
10.5 W
1 - 6 x high power LEDs (constant current operation)
6
Screws
IP40
(L x W x H) 70 x 42 x 20 mm
500 mA
500 mA
20 mm
70 mm
42 mm
24 V DC
100 V AC
240 V AC
Yes
12 W
24 V DC
0.5 A
II
100 - 240 V AC
yes
Datasheet 182411 Barthelme 66000500 LED controller 10.5 W 500 mA 24 V DC Max. operating voltage: 240 V AC
User & Safety Instructions 182411 Barthelme 66000500 LED controller 10.5 W 500 mA 24 V DC Max. operating voltage: 240 V AC