• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Barthelme 66600181 LED converter 700 mA Max. operating voltage: 265 V AC

Image similar
Product type
LED converter
Connection
Screws
Output current (max.) - rounded
700 mA
Min. operating voltage
190 V AC
Max. operating voltage
265 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

Product type

LED converter

Operating voltage

190 - 265 V AC

For LEDs

3 W

No. of LEDs (max.)

9

Connection

Screws

IP40

Dim

(Ø x H) 80 mm x 30 mm

Max. output current

700 mA

Output current (max.) - rounded

700 mA

Height

30 mm

Width

73 mm

Min. operating voltage

190 V AC

Max. operating voltage

265 V AC

RoHS-compliant

Yes

(Ø)

80 mm

Output current (details)

700 mA

Operating voltage

190 - 265 V AC

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 180824 Barthelme 66600181 LED converter 700 mA Max. operating voltage: 265 V AC

User & Safety Instructions

User & Safety Instructions 180824 Barthelme 66600181 LED converter 700 mA Max. operating voltage: 265 V AC

Description

Round converter for the operation of power LEDs in series.

What kind of High Power LED Power Supply are you looking for?

More interesting products

(*All information is plus legal VAT)