• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Constant current LED driver 11.4 W 300 mA 32 V Max. operating voltage: 35 V

Product type
Constant current LED driver
Power
11.4 W
Connection
Solder pad
Output current (max.) - rounded
300 mA
Output voltage (max.)
32 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

37 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Constant current LED driver

Operating voltage

6 - 35 V

11.4 W

No. of LEDs (max.)

10

Connection

Solder pad

Min. temperature

-40 °C

Max. temperature

60 °C

Dim

(L x W x H) 23 x 23 x 7 mm

Max. output current

300 mA

Output current (max.) - rounded

300 mA

Height

7 mm

Length

23 mm

Width

23 mm

Material (details)

FR4, glass fiber-reinforced synthetic resin, copper, tin-plated, with IN

Output voltage (max.)

32 V

Output voltage (min.)

4 V

Min. operating voltage

6 V

Max. operating voltage

35 V

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1582421 TRU COMPONENTS Constant current LED driver 11.4 W 300 mA 32 V Max. operating voltage: 35 V

User & Safety Instructions

User & Safety Instructions 1582421 TRU COMPONENTS Constant current LED driver 11.4 W 300 mA 32 V Max. operating voltage: 35 V

Description

Hints

Cooling may be necessary if necessary.

What kind of High Power LED Power Supply are you looking for?

More interesting products

(*All information is plus legal VAT)