1/2
Image similar
Constant current LED driver
RACD 03-700
90 - 264 V AC
3 W
1 x high-power LED 2W
1
Open end cable
11.8 cm
IP66
(L x W x H) 38 x 30 x 23 mm
700 mA
700 mA
23 mm
38 mm
30 mm
4.5 V DC
3 V DC
90 V AC
264 V AC
3 W
3 - 4.5 V DC
700 mA
Datasheet 157768 Recom Lighting RACD03-700 Constant current LED driver 3 W 700 mA 4.5 V DC Max. operating voltage: 264 V AC
User & Safety Instructions 157768 Recom Lighting RACD03-700 Constant current LED driver 3 W 700 mA 4.5 V DC Max. operating voltage: 264 V AC