• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roschwege KSQ-3W Constant current LED driver 3 W Max. operating voltage: 30 V DC

Product type
Constant current LED driver
Power
3 W
Connection
Soldering
Min. operating voltage
8 V DC
Max. operating voltage
30 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

86 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Constant source of current for LEDs, Mini type

Our service for you

Technical specifications

Product type

Constant current LED driver

Type

KSQ-3W

Operating voltage

8 - 30 V DC

3 W

Connection

Soldering

Min. temperature

-20 °C

Max. temperature

70 °C

Dim

(L x W x H) 34 x 10 x 5 mm

Height

5 mm

Length

34 mm

Width

10 mm

Min. operating voltage

8 V DC

Max. operating voltage

30 V DC

RoHS-compliant

Yes

3 W

Output current (details)

1000 mA

Temperature range

-20 - +70 °C

Operating voltage

8 - 30 V DC

Documents & Downloads

Datasheet

Datasheet 181813 Roschwege KSQ-3W Constant current LED driver 3 W Max. operating voltage: 30 V DC

User & Safety Instructions

User & Safety Instructions 181813 Roschwege KSQ-3W Constant current LED driver 3 W Max. operating voltage: 30 V DC

Description

For up to 6 LEDs

Features

  • Input with reverse voltage protection
  • Short circuit proof output

Hints

Cooling may be necessary depending upon the output power.

What kind of High Power LED Power Supply are you looking for?

More interesting products

(*All information is plus legal VAT)