• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Barthelme LEDTREIB10 LED converter 350 mA 6 V DC surge protection Max. operating voltage: 265 V AC

1/2
Image similar
Product type
LED converter
Connection
Screws
Output current (max.) - rounded
350 mA
Output voltage (max.)
6 V DC
Min. operating voltage
190 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Compact high power LED converter for mains voltage.

Our service for you

Technical specifications

Product type

LED converter

Operating voltage

230 V AC

Operating voltage

190 - 265 V AC

For LEDs

1 W-LEDs (2 pieces)

No. of LEDs (max.)

2

LED features

surge protection

Connection

Screws

IP20

Dim

(W x H x D) 51 x 32 x 18 mm

Max. output current

350 mA

Output current (max.) - rounded

350 mA

Height

32 mm

Width

51 mm

Output current (min.)

350 mA

Output voltage (max.)

6 V DC

Output voltage (min.)

6 V DC

Min. operating voltage

190 V AC

Max. operating voltage

265 V AC

RoHS-compliant

Yes

Depth

18 mm

Output current (details)

350 mA

Operating voltage

190 - 265 V AC

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 175947 Barthelme LEDTREIB10 LED converter 350 mA 6 V DC surge protection Max. operating voltage: 265 V AC

User & Safety Instructions

User & Safety Instructions 175947 Barthelme LEDTREIB10 LED converter 350 mA 6 V DC surge protection Max. operating voltage: 265 V AC

Description

This built-in converter is suitable for a mains voltage of 230 V/AC and supplies high power LEDs with a constant current. Its small design allows it to be easily housed almost anywhere.

Features

  • Protection against excess temperature, short circuit or open power circuit on the secondary side.
  • With automatic reset.

Hints

While using red Power LEDs connect max. 1 LED !

What kind of High Power LED Power Supply are you looking for?

More interesting products

(*All information is plus legal VAT)