• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 17662000 LED converter 7 W 350 mA 22 V not dimmable

Image similar
Product type
LED converter
Power
7 W
Connection
Clamp
Output current (max.) - rounded
350 mA
Output voltage (max.)
22 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

  • Output power 1..7 W.
  • Dimming 1-10 V: no.
  • Dimming DALI: no.
  • DMX dimming: no.
  • Phase section dimming: no.
  • Dimming RF: no.
  • Dimming Zigbee: no.
  • Suitable for outdoor use: no.
  • Suitable for DC voltage (primary side): no.
  • Suitable for constant voltage: no.
  • Suitable for constant current: Yes
  • Protection class: II
Type

static

Product type

LED converter

Operating voltage

230 V AC

7 W

LED features

not dimmable

Connection

Clamp

IP20

Dim

(L x W x H) 68 x 35 x 21 mm

Max. output current

350 mA

Output current (max.) - rounded

350 mA

Height

21 mm

Length

68 mm

Width

35 mm

Material (details)

Plastic housing

Output voltage (max.)

22 V

Output voltage (min.)

3 V

Factory colour

Multicolour

Protection class

II

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2291556 Brumberg 17662000 LED converter 7 W 350 mA 22 V not dimmable

User & Safety Instructions

User & Safety Instructions 2291556 Brumberg 17662000 LED converter 7 W 350 mA 22 V not dimmable

Description

LED converter 350 mA, switchable. This converter is protected against overvoltage and short-circuit by safety devices as well as thermal and electrical overload. The input and output terminals are suitable for cables with a cross-section of up to 1.5 mm². Material: Plastic, Protection class: According to DIN EN 60529: IP20, Protection class: (EN 61140) II, Current: 350 mA, Voltage: 230V AC 50Hz, Power: 1-7.2W, Dimmable: No, Type of dimming: Switchable,

This text is machine translated.

What kind of High Power LED Power Supply are you looking for?

More interesting products

(*All information is plus legal VAT)