• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Baseus B1 Outdoor 2K S0SV002130 Wi-Fi IP CCTV camera

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Wi-Fi IP-Bullet camera;BaseusB1 Outdoor 2K;S0SV002130Outdoors

  • 2K (2304 x 1296) resolution for detailed images
  • 145° wide-angle field of view to cover large areas
  • Colour night view with 100 lm headlights for clear night view
  • AI-assisted detection of people
  • 7800 mAh high-power battery with a long battery life
  • Weatherproof (IP67) for any weather conditions
  • TÜV-certified encryption for maximum data security
  • Easy installation and flexible connectivity options
  • Two-way audio for direct communication
  • The integrated storage system does not cause hidden costs
  • Intelligent AI detection for accurate monitoring and reduced false alarms
  • Baseus Security logo with a large 'b' symbol on a yellow background, with the text 'baseus' and 'SECURITY' in black underneath.

Technical specifications

  • H.264 video compression
  • Image frequency 15 fps
  • Aperture: F2.0
  • Digital Zoom: 8-way digital Zoom
  • Night view: Colour and infrared night vision up to 6 m.
  • Headlights: 100 lm
  • Battery capacity 7800 mAh Lithium-Ion
  • Battery life per charge: Up to 210 days (based on 10 seconds of video per recording, 30 shots per day)
  • Charging time: 4.5 - 5.5 hours
  • Power supply 5 V/2 amp
  • Motion detection: PIR sensor, AI-assisted detection of persons
  • Built-in memory: 8 GB (recording up to 1.5 months)
  • Network: 2.4 GHz WLAN
  • Smart home compatibility Amazon Alexa, Google home
  • Operating temperature 20 °C to 50 °C.
  • Charging temperature 0°C to 40°C.
  • Mounting type: Wall mounting
  • Indicator light 1x LED
  • 1 x SYNC button
  • RF power 16.57 dBm
Product type

CCTV camera

CCTV features

Battery-powered

Microphone

Speaker

Identity recognition

Optical zoom

Camera type

Bullet camera

Power supply

Li-ion rechargeable battery

Viewing angle

145°

App compatibility

Yes

Transfer type

Wi-Fi

IR range (max.)

6 m

Used at

Outdoors

Type

8 GB built-in

Width

67.67 mm

Height

67.46 mm

Depth

122.74 mm

Dim

(W x H x D) 67.67 x 67.46 x 122.74 mm

Weight

360 g

F-numbers

F 2.0

Factory colour

White

IP67

Signal standard

IP

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3404800 Baseus B1 Outdoor 2K S0SV002130 Wi-Fi IP CCTV camera

User & Safety Instructions

User & Safety Instructions 3404800 Baseus B1 Outdoor 2K S0SV002130 Wi-Fi IP CCTV camera

Description

The Baseus Security B1 Outdoor Camera 2K offers a powerful combination of advanced image technology and reliable security features. With its 145° wide-angle lens, it covers large areas and delivers pin-sharp 2K HD videos day and night. This camera is Ideal for driveways, gardens or front doors and offers reliable surveillance for homes and small businesses.
The night vision function with a range of up to 6 m provides for clear and detailed pictures even under poor light conditions. A 100 lm headlight will automatically activate when movement is detected to deter potential intruders and illuminate your surroundings optimally. Real-time detection of suspicious activity displays instant notification on your smartphone so you have full control over the security of your property at all times.
The built-in 7800 mAh rechargeable battery provides a battery life of up to 210 days with a single charge (based on 10 seconds of video per recording, 30 recordings per day). Actual battery life may vary depending on how you use it.
The camera has a 8 GB eMMC memory that stores up to 1.5 months of recording without additional subscription costs. The storage allows you to store your data locally, eliminating the need for cloud services and incurring additional charges.
Your recordings are protected by TÜV-certified encryption, WAS guarantees the highest security standards. You keep complete control of your data without the risk of data leakage.
The AI-based motion detection enables precise monitoring. You can define 2 activity zones to specifically monitor important areas and set 2 unwanted zones to avoid unnecessary notifications. The camera detects people in real time and sends immediate warning messages directly to your Smartphone.
The two-way audio function enables a direct communication with the visitors. The noise suppression technology improves voice quality so that you remain clear even when there is loud ambient noise.
The Baseus Security APP provides real-time camera access worldwide. You can view live streams, review recordings, and receive instant notifications when suspicious activity occurs.
Flexible connection options:

- Wi-Fi connection: The camera can be connected directly to your home network via the router.
- Baseus H1 Home Station (sold separately): For extended storage space and additional features, the camera can be connected to the Home Station, which provides a stable connection to the router.

The wireless Baseus B1 camera can be installed in just a few minutes. The mounting with screws enables a secure fixing and the compact design enables a flexible positioning at the walls, under the canopies or in the garden.
The Baseus B1 is IP67 certified and therefore optimally protected against dust and water. It works reliably in extreme temperatures from -20°C to 50°C and is thus Ideal for use in rain, snow, strong wind or direct sunlight. This means that your surveillance system will remain functional and reliable, even in adverse weather conditions.

This text is machine translated.

Scope of delivery

  • Baseus Security B1 Surveillance Camera
  • Mounting set with wall bracket
  • USB-A to USB-C charging cable

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)