1/10
(W x H x D) 300 x 165 x 6 mm
LED escape route lighting
Yes
Right
Left
Up
Down
Yes
230 V
EN 55015/A1:2007
EN 61547/A1:2000
EN 60598/A1:2006
EN 60598-2-22/A1:2003
30 m
3.8 W
LED (monochrome)
Aluminium
Ceiling surface-mount
300 mm
165 mm
6 mm
IK06
IP40
Datasheet 2520833 Beltrona M19002 LED escape route lighting Ceiling surface-mount Right, Left, Up, Down
User & Safety Instructions 2520833 Beltrona M19002 LED escape route lighting Ceiling surface-mount Right, Left, Up, Down