
1/2
Application
(W x H x D) 274 x 212 x 40 mm
LED escape route lighting
Yes (optional)
Yes
230 V AC
EN 55015:2006+A1:2007+A2:2009
EN 61000-3-2:2006+A1:2009+A2:2009
EN 61000-3-3:2013
EN 60598-1
EN 60598-2-22
27 m
3 W
LED (monochrome)
Aluminium
Polycarbonate (PC)
Ceiling mount
274 mm
212 mm
40 mm
IP40
Datasheet 2620909 Beltrona MEXM82503ZB LED escape route lighting Ceiling mount
User & Safety Instructions 2620909 Beltrona MEXM82503ZB LED escape route lighting Ceiling mount