• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Benning DUTEST pro Continuity tester CAT III 300 V LED, Acoustic

EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

49 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ducting and cable tester DUTEST ® Pro

  • CAT II 300 V
  • External voltage display
  • Built-in LED flashlight

Technical specifications

  • Power supply: 3 AA batteries (AA).
Product type

Continuity tester

Reading type

Continuity

Display

LED

Acoustic

V AC reading range

400 V (max)

Reading category

CAT III 300 V

IP40

Manufacturer's standards (no certificate)

Dim

(L x W x H) 255 x 70 x 40 mm

Weight

130.0 g

V AC reading range (max.)

400 V

Width

70 mm

Height

40 mm

Length

255 mm

Type

DUTEST pro

Factory colour

Black

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1286515 Benning DUTEST pro Continuity tester CAT III 300 V LED, Acoustic

Information

Information 1286515 Benning DUTEST pro Continuity tester CAT III 300 V LED, Acoustic

Conformity certificate

Conformity certificate 1286515 Benning DUTEST pro Continuity tester CAT III 300 V LED, Acoustic

Description

For the testing of high and low-ohm resistors.

This text is machine translated.

Features

  • Continuity and diode test via LEDs and test buzzer
  • Display via 3 LEDs: 0 - 100 Ω/1 kΩ/10 kΩ
  • Acoustic display via test buzzer to approx. 100 Ω
  • External voltage display: 6 - 400 V (LEDs/test buzzer)
  • Polarity check
  • Single-pole outer conductor test (phase)
  • Contact-less cable breakage detector
  • Precise High-performance LED torch
  • Buzzer volume and brightness of the LED torch, 4-stage can be set individually
  • Built-in magnet holder and belt clip on the back of the housing.

Hints

Batteries not included.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 310.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)