⦁ Professional rope winch 12 V, 2727 kg, 2.57 kW, steel rope The 12V electric rope winch with 2727 kg (5454 kg when using a pulley) tension is the perfect choice for off-road vehicles, quads, ATVs, boats and trailers. With its strong 3.5 PS / 2.57 kW permanent magnet motor, it delivers constant power and high reliability - Ideal for recovery, pulling heavy loads or use in rough terrain The high-quality 3-stage planetary gear provides for an efficient power transmission and a soft, controlled pull-in of the rope. The transmission ratio of 192:1 transfers the full traction power optimally to the drum.
The electric rope winch has a sliding-ring coupling that enables a quick change between free run and wind operation. The supplied steel cable (Ø 6.3 mm, 15 m length) is especially robust and offers high security even under maximum load. The drum size of 50.8 x 76 mm and the compact overall dimensions of 412 x 118 x 122 mm make the winch space-saving and versatile.
With a weight of only 14.3 kg, the 12V winch is easy to install and easy to handle. The standard mounting pattern (168 x 76 mm) fits on many common holders and carrier plates. The 4-way guide (Fairlead) included in the delivery provides for a precise cable routing and protects the rope from damage - Ideal for the off-road use with jeep, SUV, ATV or UTV.
The rope winch functions intermittently, WAS ensures a long life and reliable performance. Thanks to the wireless remote control, the ATV rope winch can be controlled comfortably from a safe distance. A cable remote control is also included. The device is delivered in a stable packing (510 x 300 x 275 mm), which simplifies transportation and storage.
Whether mountains on the terrain, on the boat or on the trailer, this 2727 kg electric rope winch with remote control combines performance, long life and user-friendliness in a compact modern design. It is the ideal solution for all, who are looking for a reliable off-road winch 12V with high traction and precise control. Important: Never unroll the rope completely, only to the red mark on the rope!
This text is machine translated.
Scope of delivery
1* Winch
Description
⦁ Professional rope winch 12 V, 2727 kg, 2.57 kW, steel rope The 12V electric rope winch with 2727 kg (5454 kg when using a pulley) tension is the perfect choice for off-road vehicles, quads, ATVs, boats and trailers. With its strong 3.5 PS / 2.57 kW permanent magnet motor, it delivers constant power and high reliability - Ideal for recovery, pulling heavy loads or use in rough terrain The high-quality 3-stage planetary gear provides for an efficient power transmission and a soft, controlled pull-in of the rope. The transmission ratio of 192:1 transfers the full traction power optimally to the drum.
The electric rope winch has a sliding-ring coupling that enables a quick change between free run and wind operation. The supplied steel cable (Ø 6.3 mm, 15 m length) is especially robust and offers high security even under maximum load. The drum size of 50.8 x 76 mm and the compact overall dimensions of 412 x 118 x 122 mm make the winch space-saving and versatile.
With a weight of only 14.3 kg, the 12V winch is easy to install and easy to handle. The standard mounting pattern (168 x 76 mm) fits on many common holders and carrier plates. The 4-way guide (Fairlead) included in the delivery provides for a precise cable routing and protects the rope from damage - Ideal for the off-road use with jeep, SUV, ATV or UTV.
The rope winch functions intermittently, WAS ensures a long life and reliable performance. Thanks to the wireless remote control, the ATV rope winch can be controlled comfortably from a safe distance. A cable remote control is also included. The device is delivered in a stable packing (510 x 300 x 275 mm), which simplifies transportation and storage.
Whether mountains on the terrain, on the boat or on the trailer, this 2727 kg electric rope winch with remote control combines performance, long life and user-friendliness in a compact modern design. It is the ideal solution for all, who are looking for a reliable off-road winch 12V with high traction and precise control. Important: Never unroll the rope completely, only to the red mark on the rope!